SCMB30X41

Sfera Labs
189-SCMB30X41
SCMB30X41

Mfr.:

Description:
Specialist Controllers Strato Pi CM v3 4S 8GB
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
255,93 € 255,93 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Specialist Controllers
RoHS:  
Strato Pi CM Duo
Controllers
Raspberry Pi Compute Module
DIN Rail Mount
Digital
LED
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 28 V
Supply Voltage - Min: 9 V
Tradename: Strato
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Strato Pi CM Duo

Sfera Labs Strato Pi CM Duo is a series of compact industrial servers based on the Raspberry Pi Compute Module designed for professional and industrial applications. These devices are housed in compact two-module DIN rail cases and are available in multiple versions. The Duo 3+ servers come pre-installed with a Raspberry Pi Compute Module 3+ (8GB, 16GB, or 32GB eMMC versions). The Duo Solo servers exclude the Compute Module and offer compatibility with all current versions of the Compute Module: 1, 3, 3 Lite, 3+, and 3+ Lite. Sfera Labs Strato Pi CM Duo features a 9VDC to 28VDC power supply range with surge and reverse polarity protection.