SCMB20XP1

Sfera Labs
189-SCMB20XP1
SCMB20XP1

Mfr.:

Description:
Servers Strato Pi CM 2.0 w/Rpi CM3+ 8GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,47 € 219,47 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
5 V
5 V
- 20 C
+ 60 C
Bulk
Brand: Sfera Labs
Product Type: Servers
Series: Strato Pi
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi CM 2.0
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.