IRMB10X

Sfera Labs
189-IRMB10X
IRMB10X

Mfr.:

Description:
PLC Controllers I/O Modules Iono RP w. RP2040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,36 € 235,36 €
208,70 € 2.087,00 €
203,22 € 5.080,50 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: PLC Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
Iono RP
- 20 C
+ 60 C
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: Iono RP
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

Iono RP Industrial Programmable I/O Modules

Sfera Labs Iono RP Industrial Programmable I/O Modules combine the ease of use of the Raspberry Pi RP2040 dual-core Arm Cortex®-M0+ microcontroller with a wide choice of input and output interfaces. The result is a rugged, safe, reliable, and easy-to-connect module suited for installation in industrial and residential environments. Sfera Labs Iono RP Industrial Programmable I/O Modules incorporate an RP2040, along with power relay outputs, industry-standard 0 to 10V/4mA to 20mA analog inputs, and a 0 to 10V analog output. These modules include digital input/output lines, an RS-485 serial interface, and a 12V to 24V power supply input. All of this is housed in a compact DIN rail case that is ready to be installed in electrical cabinets and integrated into automation control systems.