IPMB20R48

Sfera Labs
189-IPMB20R48
IPMB20R48

Mfr.:

Description:
PLC Controllers IONO PI MODULE RTC w. Pi4B 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,72 € 313,72 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: PLC Controllers
RoHS:  
DC
IP20
0 C
+ 50 C
Brand: Sfera Labs
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8GB Iono Pi with Raspberry Pi 4

Sfera Labs 8GB Iono Pi with Raspberry Pi 4 is a highly versatile I/O module that combines several digital and analog input lines with support for standard interfaces. The Iono Pi features a robust power supply with a wide voltage range (9÷28Vdc) capable of up to 4.0A output current at 5V to the Raspberry Pi board, a real-time clock with a lithium backup battery, and an embedded Microchip ATECC608A secure element chip.