IPMB20R44

Sfera Labs
189-IPMB20R44
IPMB20R44

Mfr.:

Description:
PLC Controllers IONO PI MODULE RTC w. Pi4B 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,38 € 270,38 €

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: PLC Controllers
Iono Pi Module
IP20
0 C
+ 50 C
Brand: Sfera Labs
Product Type: PLC Controllers
Factory Pack Quantity: 5
Subcategory: Controllers
Tradename: Iono Pi Module RTC
Unit Weight: 190 g
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Iono Pi Real Time Clock Input/Output Modules

Sfera Labs Iono Pi Input/Output Modules with Real Time Clock feature a computing core based on the Raspberry Pi 4 Model B-2GB. Iono Pi I/O modules include several digital and analog input lines, support for standard interfaces such as 1- Wire and Wiegand, and power relay outputs typical of modern PLCs. The devices have a power supply with a 9V to 28V range of up to 3A output current at 5V and a real-time clock with a lithium backup battery. Sfera Labs Iono Pi applications range from data acquisition and control to home and building automation, access control, hotel room control solutions, and environmental monitoring.