2510

Servometer
761-2510
2510

Mfr.:

Description:
Terminals Gold Plated Bellows Contact

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,38 € 94,38 €
85,48 € 854,80 €
82,19 € 2.054,75 €
79,45 € 3.972,50 €
75,06 € 7.506,00 €

Product Attribute Attribute Value Select Attribute
Servometer
Product Category: Terminals
RoHS:  
Contacts
Bellow Contact
Gold
Brand: Servometer
Current Rating: 4 A
Length: 0.08 in
Maximum Operating Temperature: 260 F
Minimum Operating Temperature: - 423 F
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bellows Electrical Contacts

Servometer Bellows Electrical Contacts are manufactured from FlexNickel®, a nickel-cobalt alloy, and then gold-plated to ASTM B488, enhancing their conductivity. In critical assemblies, these contacts easily overcome tolerance buildup, vibration, and thermal expansion. Features include extremely low DC resistance, good electrical contact between two mating parts with moderate forces, miniature size capability, and a seamless, non-porous design with no permeability to dirt, dust, or moisture. Servometer Bellows Electrical Contacts are ideal for diodes, delay lines, wave guide components, and printed circuit boards (PCBs).