2392

Servometer
761-2392
2392

Mfr.:

Description:
Terminals Gold Plated Bellows Contact

Lifecycle:
New At Mouser
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,79 € 112,79 €
103,52 € 1.035,20 €
99,54 € 2.488,50 €
96,21 € 4.810,50 €
90,90 € 9.090,00 €

Product Attribute Attribute Value Select Attribute
Servometer
Product Category: Terminals
RoHS:  
Gold
Brand: Servometer
Length: 0.188 in
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
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
8583908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bellows Electrical Contacts

Servometer Bellows Electrical Contacts are manufactured from FlexNickel®, a nickel-cobalt alloy, and then gold-plated to ASTM B488, enhancing their conductivity. In critical assemblies, these contacts easily overcome tolerance buildup, vibration, and thermal expansion. Features include extremely low DC resistance, good electrical contact between two mating parts with moderate forces, miniature size capability, and a seamless, non-porous design with no permeability to dirt, dust, or moisture. Servometer Bellows Electrical Contacts are ideal for diodes, delay lines, wave guide components, and printed circuit boards (PCBs).