2156

Servometer
761-2156
2156

Mfr.:

Description:
Terminals Gold Plated Bellows Contact

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,64 € 53,64 €
46,65 € 466,50 €
44,85 € 897,00 €
43,35 € 2.167,50 €
40,96 € 4.096,00 €

Product Attribute Attribute Value Select Attribute
Servometer
Product Category: Terminals
RoHS:  
Contacts
Bellow Contact
Gold
Brand: Servometer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Length: 0.114 in
Maximum Operating Temperature: 260 F
Minimum Operating Temperature: - 423 F
Product Type: Terminals
Factory Pack Quantity: 10
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99