2146

Servometer
761-2146
2146

Mfr.:

Description:
Terminals Gold Plated Bellows Contact

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,34 € 54,34 €
47,26 € 472,60 €
45,44 € 1.136,00 €
43,92 € 2.196,00 €
41,51 € 4.151,00 €
41,50 € 10.375,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Servometer
Product Category: Terminals
RoHS:  
Contacts
Bellow Contact
Gold
Brand: Servometer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 4 A
Length: 0.082 in
Maximum Operating Temperature: 260 F
Minimum Operating Temperature: - 423 F
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99