Monarch-Go

440-MONARCH-GO
Monarch-Go

Mfr.:

Description:
Modems LTE CAT-M1 modem solution with integrated antenna for Verizon. Certification: Verizon, FCC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Similar Product

Sequans Monarch-Go-GPS
Sequans
Modems LTE CAT-M1 modem solution with integrated antenna and GNSS for Verizon. Certification: Verizon, FCC

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Cellular Modules
UART
3.1 V
5.5 V
- 40 C
+ 80 C
35 mm x 50 mm x 14.95 mm
Tray
Brand: Sequans
Number of Ports: 1 Port
Product Type: Modems
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Part # Aliases: GNA2NAZQZZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.