S12-18ADSO-5KCB2

Sensor Solutions
876-S12-18ADSO-5KCB2
S12-18ADSO-5KCB2

Mfr.:

Description:
Speed Sensors Gear Tooth Speed Sensor - Cylinder, Threaded, M12 Housing, Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,82 € 77,82 €
76,76 € 767,60 €
70,16 € 2.104,80 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Speed Sensors
RoHS:  
+ 110 C
- 40 C
DSO
24 V
Brand: Sensor Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Screw
Operating Supply Voltage: 4.2 V to 24 V
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Min: 4.2 V
Tradename: Sensor Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

FEATURED PRODUCTS
STANDEX ELECTRONICS