STS4L-AD1B-R3

Sensirion
403-STS4L-AD1B-R3
STS4L-AD1B-R3

Mfr.:

Description:
Board Mount Temperature Sensors The STS4L is a fully digital, highly cost-effective temperature sensor that provides the accuracy required for most applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.260

Stock:
19.260 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,389 € 1,95 €
0,343 € 3,43 €
0,326 € 16,30 €
0,31 € 31,00 €
0,28 € 140,00 €
0,268 € 268,00 €
0,264 € 528,00 €
0,238 € 1.190,00 €
Full Reel (Order in multiples of 10000)
0,238 € 2.380,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Temperature Sensors
Digital
0.4 C
- 40 C
+ 125 C
DFN-4
I2C
1.08 V
3.6 V
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 50 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: STS4x
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.001.160
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STS4x Temperature Sensor

Sensirion STS4x Temperature Sensors are fully digital, high-accuracy I2C temperature sensors. These ultra-low power consumption sensors feature a compact 4-pin DFN SMT package and multiple preconfigured I2C addresses for flexible integration into various systems. Sensirion STS4x Temperature Sensors feature flexible operating conditions, with an operating temperature between -40°C and +125°C and a supply voltage range between 1.08V and 3.6V.