STS40-BD1B-R3

Sensirion
403-STS40-BD1B-R3
STS40-BD1B-R3

Mfr.:

Description:
Board Mount Temperature Sensors Base Accuracy Version, I2C Address 0x45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.556

Stock:
1.556
Can Dispatch Immediately
On Order:
10.000
Expected 5/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,506 € 2,53 €
0,448 € 4,48 €
0,427 € 21,35 €
0,407 € 40,70 €
0,367 € 183,50 €
0,353 € 353,00 €
0,341 € 682,00 €
0,317 € 1.585,00 €
Full Reel (Order in multiples of 10000)
0,317 € 3.170,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Temperature Sensors
Reel
Cut Tape
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 10000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.782
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STS4x Temperature Sensor

Sensirion STS4x Temperature Sensors are fully digital, high-accuracy I2C temperature sensors. These ultra-low power consumption sensors feature a compact 4-pin DFN SMT package and multiple preconfigured I2C addresses for flexible integration into various systems. Sensirion STS4x Temperature Sensors feature flexible operating conditions, with an operating temperature between -40°C and +125°C and a supply voltage range between 1.08V and 3.6V.