STS21

Sensirion
403-STS21
STS21

Mfr.:

Description:
Board Mount Temperature Sensors Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
2,02 € 10,10 €
1,82 € 18,20 €
1,75 € 87,50 €
1,56 € 156,00 €
Full Reel (Order in multiples of 400)
1,43 € 572,00 €
1,39 € 1.112,00 €
1,38 € 2.760,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
DFN-6
I2C
2 V
3.6 V
Local
14 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Sensirion
Operating Supply Current: 300 uA
Pd - Power Dissipation: 900 uW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 400
Subcategory: Sensors
Tradename: CMOSens
Type: Temperature Sensor
Part # Aliases: STS21-TR-0.4KS 1-100811-01
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9025191010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STS21 Digital Temperature Sensors

Sensirion STS21 Digital Temperature Sensor offers superior performance and a space saving footprint. Embedded in a reflow solderable DFN package of 3 x 3mm footprint and 1.1mm height, it provides calibrated, linearized signals in digital, I2C format. Using CMOSens® technology, Sensirion STS21 offers superior performance and reliability. The ±0.2°C temperature specification allows for implementation of the STS21 in applications with high demands on temperature accuracy. The resolution of STS21 can be changed by command (11-bit up to 14-bit), low battery can be detected, and a checksum helps to improve communication reliability.