STC31-C-R3

Sensirion
403-STC31-C-R3
STC31-C-R3

Mfr.:

Description:
Air Quality Sensors STC31-C, Thermal Conductivity Sensor for CO2IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381
Can Dispatch Immediately
On Order:
400
Expected 4/22/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,90 € 26,90 €
24,99 € 124,95 €
24,22 € 242,20 €
23,85 € 596,25 €
22,98 € 1.149,00 €
Full Reel (Order in multiples of 400)
22,35 € 8.940,00 €
800 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
0.5 C
2.7 V
5.5 V
- 40 C
+ 105 C
STC31
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 3 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Part # Aliases: 3.001.031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STC31-C Thermal Conductivity Sensor for CO2

The Sensirion STC31-C Thermal Conductivity Sensor offers 16-bit resolution, 2.7V to 5.5V supply voltage range, and up to 5mA supply current rating. This is a chip-sized gas concentration sensor for high-range, accurate C02 measurements, designed for high-volume production. The STC31-C is the ideal choice for applications requiring reliability due to it being based on a revolutionised thermal conductivity measurement principle, resulting in superior repeatability and long-term stability. Thermal conductivity technology features an ultra-low power consumption. This sensor features a digital I2C interface, making it easier to connect directly to a microprocessor. The Sensirion STC31-C Thermal Conductivity Sensor is ideal for battery-operated applications and delivers top performance at a minimal power budget.