SPS30

Sensirion
403-SPS30
SPS30

Mfr.:

Description:
Air Quality Sensors Particulate Matter (PM) Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.067

Stock:
1.067
Can Dispatch Immediately
On Order:
1.680
Expected 7/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,14 € 31,14 €
28,62 € 143,10 €
27,67 € 276,70 €
26,55 € 663,75 €
25,70 € 1.285,00 €
24,77 € 2.477,00 €
560 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
Air Quality
4.5 V
5.5 V
- 10 C
+ 60 C
SPS30
Brand: Sensirion
Current Rating: 55 mA, 80 mA
Operating Supply Voltage: 5 V
Output Voltage: 400 mV to 3.37 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 280
Subcategory: Sensors
Part # Aliases: 1-101638-10
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9027200000
CNHTS:
9027509090
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPS30 Particulate Matter Sensor

Sensirion SPS30 Particulate Matter (PM) Sensor represents a new technological breakthrough in optical PM sensors. The sensor's measurement principle is based on laser scattering and makes use of Sensirion's innovative contamination-resistance technology. This technology, together with high-quality and long-lasting components, enables accurate measurements from the device’s first operation and throughout its lifetime of more than eight years.