SLQ-HC60

Sensirion
403-SLQ-HC60
SLQ-HC60

Mfr.:

Description:
Flow Sensors Sensor device

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Sensirion SLI-2000 FMK
Sensirion
Multiple Function Sensor Development Tools Media Isolated Microfluidic Flow Meter Kit

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Air Flow Sensor
Hydrocarbons
80 mL/min
1.5 %
10 V
16 V to 26 V
6.35 mm
Brand: Sensirion
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 16 V
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9026104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.