SHTC3-TR-2.5kS

Sensirion
403-SHTC3-TR-2.5KS
SHTC3-TR-2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors Board Mount Humidity Sensors Humidity and Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,12 € 2.800,00 €
1,08 € 5.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
Reel
Brand: Sensirion
Product Type: Board Mount Humidity Sensors
Series: SHTC3
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.047
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHTC3 Ultra-Low Power Digital Humidity Sensor

The Sensirion SHTC3 Ultra-Low Power Humidity and Temperature Sensor is built on the success of the SHTC1 sensor with a broader supply voltage range (1.62-3.6V) and higher accuracy (±2% RH, ±0.2°C), enabling greater flexibility. The SHTC3 Digital Humidity Sensor is designed for the consumer electronics industry and offers an optimal balance between small form factor (2 x 2 x 0.75mm3), high robustness, and easy handling. This sensor overcomes conventional limits for size, power consumption, and performance to price ratio to fulfil current and future requirements. Sensirion CMOSens® technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analogue and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. The sensor covers a humidity measurement range of 0 to 100% RH and a temperature measurement range of -40°C to 125°C. The broad supply voltage and an energy budget below 1µJ per measurement make SHTC3 suitable for mobile or wireless applications powered by batteries.