SHT85

Sensirion
403-SHT85
SHT85

Mfr.:

Description:
Board Mount Humidity Sensors RH/ T Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.699

Stock:
1.699
Can Dispatch Immediately
On Order:
2.050
Expected 8/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,37 € 27,37 €
25,09 € 125,45 €
24,25 € 242,50 €
23,24 € 581,00 €
Full Reel (Order in multiples of 50)
21,84 € 1.092,00 €
21,43 € 2.143,00 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1.5 %
Through Hole
Digital
I2C
16 bit
+/- 0.1 C
600 uA
2.15 V
5.5 V
- 40 C
+ 105 C
SIP-4
Reel
Cut Tape
Brand: Sensirion
Description/Function: Humidity and temperature sensor
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT8x
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3.000.074 3.000.458 3.000.074
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT85 Humidity & Temperature Sensor

Sensirion SHT85 Humidity and Temperature Sensor is a high-accuracy RH&T sensor for demanding measurement and test applications. The sensor features a pin-type connector for easy integration and replacement with a unique package design that allows for secure thermal coupling to the environment and decoupling from potential heat sources on the main board. A PTFE membrane protects the sensor opening from liquids and dust, according to IP67, without affecting the response time of the RH signal. The Sensirion SHT85 sensor can be used in harsh environmental conditions, including water spray and high dust exposure.