SHT30-DIS-F2.5kS

Sensirion
403-SHT30-DIS-F
SHT30-DIS-F2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors SHT30 Protective Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.027

Stock:
3.027 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,54 € 4,54 €
3,83 € 19,15 €
3,56 € 35,60 €
3,23 € 80,75 €
3,00 € 150,00 €
2,79 € 279,00 €
2,39 € 1.195,00 €
2,31 € 2.310,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
0.3 C
800 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
Reel
Cut Tape
MouseReel
Brand: Sensirion
Description/Function: Humidity and temperature sensor
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Series: SHT3x-DIS
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101466-01
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SHT3x-DIS Digital Humidity & Temperature Sensors

Sensirion SHT3x-DIS Digital Humidity and Temperature Sensors build on a CMOSens® sensor chip to provide high intelligence, reliability, and accuracy. The board-mount SHT3x-DIS offers enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speed up to 1MHz. SHT35-DIS components offer typical accuracy of ±1.5% relative humidity (RH) and ±0.1°C for the SHT35 devices. SHT3x-DIS features a 2.5mm x 2.5mm x 0.9mm (LxWxH) footprint and a 2.4V to 5.5V supply voltage range.

SHT3x Temperature & Humidity Sensors

Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.