SFM3200-250

Sensirion
403-SFM3200-250
SFM3200-250

Mfr.:

Description:
Flow Sensors Digital Airflow sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,43 € 134,43 €
125,43 € 627,15 €
122,07 € 1.220,70 €
117,31 € 3.519,30 €
115,18 € 6.910,80 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Air Flow Sensor
Digital Flow Meter
Air, Oxygen, Non-Aggressive Gases
- 100 slm to 250 slm
7 %
Bidirectional
5 V
26 mm
Plastic
Brand: Sensirion
Connection Method: JST B4B-ZR-SM4-TF
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 10 C
Output Type: Digital
Packaging: Tray
Product Type: Flow Sensors
Series: SFM3200
Factory Pack Quantity: 30
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: CMOSens
Part # Aliases: 1-101051-01
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026801000
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFM3200 Medical Digital Flow Meters

Sensirion SFM3200 Medical Digital Flow Meters are designed for high-volume applications to accurately measure the flow rate of air, oxygen, and non-aggressive gases. These meters offer a flow range of up to 250 standard liters per minute (SLM) and a bidirectional measurement mode. The SFM3200 flow meters feature a fifth-generation silicon sensor chip that contains an amplifier, A/D converter, EEPROM memory, digital signal processing circuitry, and interface. Sensirion's patented CMOSens® technology improves the performance of the sensor by combining sensor elements, signal processing, and digital calibration on a single microchip. The SFM3200 Medical Digital Flow Meters are ideal for use in respiratory measurements, inspiratory flow measurements, ventilation, anesthesia, and drug delivery applications.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.