SFC6000D-5SLM

Sensirion
403-SFC6000D-5SLM
SFC6000D-5SLM

Mfr.:

Description:
Flow Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
8
Expected 6/3/2026
67
Expected 7/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,71 € 335,71 €
315,84 € 1.579,20 €
304,10 € 3.041,00 €
299,55 € 7.488,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Mass Flow Controller
Gas
Air, AR, CO2, N2, N2O, O2
2 slm to 50 slm
2 %
24 V
6 mm
Stainless Steel
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Bulk
Product Type: Flow Sensors
Series: SFC6x
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 3000900
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9026801000
CAHTS:
9032890023
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFC6000D Mass Flow Controllers

Sensirion SFC6000D Mass Flow Controllers are small, lightweight, and ideal for optimizing the size and weight of portable devices. The Sensirion SFC6000D has excellent repeatability, accuracy, control range, and speed. This highly integrated controller uses Sensirion's CMOSens® MEMS technology and thermal-mass measurement principle. The SFC6000 doesn't drift or require in-service re-calibration, thanks to a low number of electronic components. Selected configurations are available for immediate delivery.