SDP811-500PA

Sensirion
403-SDP811-500PA-D
SDP811-500PA

Mfr.:

Description:
Board Mount Pressure Sensors Digital Differential Pressure Sensor with Tube connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,54 € 26,54 €
24,33 € 121,65 €
23,50 € 235,00 €
22,52 € 563,00 €
21,26 € 1.700,80 €
20,36 € 4.886,40 €
20,34 € 11.390,40 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 500 Pa to 500 Pa
3 %
Digital
Through Hole
I2C
2.7 V to 5.5 V
Dual Axial Barbless
16 bit
- 40 C
+ 85 C
Tray
Brand: Sensirion
Operating Supply Current: 3.8 mA
Port Size: 13.5 mm x 8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: CMOSens
Part # Aliases: SDP811-500PA-D 3.000.144
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026202000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP8xx-Digital & Analog Pressure Sensors

Sensirion SDP8xx-Digital and Analog Pressure Sensors are differential pressure sensors designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy.