SDP806-125PA

Sensirion
403-SDP806-125PA
SDP806-125PA

Mfr.:

Description:
Board Mount Pressure Sensors Manifold Mount, 125Pa, Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,54 € 26,54 €
24,78 € 247,80 €
22,97 € 574,25 €
21,85 € 1.092,50 €
21,26 € 1.700,80 €
20,13 € 4.831,20 €
20,12 € 11.267,20 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 125 Pa to 125 Pa
3 %
Analog
Through Hole
I2C
2.7 V to 5.5 V
Dual Axial Barbless
16 bit
- 40 C
+ 85 C
SDP8xx-Analog
Tray
Brand: Sensirion
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: CMOSens
Part # Aliases: SDP806-125PA-D 1-101598-01
Unit Weight: 25,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP8xx-Digital & Analog Pressure Sensors

Sensirion SDP8xx-Digital and Analog Pressure Sensors are differential pressure sensors designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy.