SDP611

Sensirion
403-SDP611
SDP611

Mfr.:

Description:
Board Mount Pressure Sensors Differ Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,92 € 2.313,60 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
500 Pa
3 %
Digital
Through Hole
I2C
3 V
Dual Axial Barbless
16 bit
- 20 C
+ 80 C
SDP600/SDP500
Tray
Brand: Sensirion
Port Size: 3.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 80
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 1-100604-02
Unit Weight: 23,133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDP600 Digital Differential Pressure Sensors

Sensirion SDP600 Digital Differential Pressure Sensors are designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. The fully calibrated and temperature compensated sensors are available in different versions. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection.