SDP1000-L025

Sensirion
403-SDP1000-L025
SDP1000-L025

Mfr.:

Description:
Board Mount Pressure Sensors Differ Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,52 € 88,52 €
82,24 € 411,20 €
79,90 € 799,00 €
75,10 € 1.877,50 €
73,23 € 3.661,50 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 62 Pa to + 62 Pa
1.5 %
Analog
SMD/SMT
5 V
- 10 C
+ 60 C
SDP1000
Tray
Brand: Sensirion
Operating Supply Current: 4.3 mA
Output Voltage: 0 V to 4 V
Port Size: 3.4 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 1-100313-03
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.