SCC1-USB 2m

Sensirion
403-SCC1-USB2M
SCC1-USB 2m

Mfr.:

Description:
Sensor Cables / Actuator Cables USB Sensor Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,14 € 101,14 €
98,35 € 983,50 €
95,00 € 2.375,00 €
92,72 € 4.636,00 €
92,71 € 9.271,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Sensor Cables / Actuator Cables
RoHS:  
SCC1
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1-101007-01
Unit Weight: 95,468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99