LS32-1500 Liquid Flow Meter

Sensirion
403-LS32-1500LFM
LS32-1500 Liquid Flow Meter

Mfr.:

Description:
Flow Sensors Chemical-Resistant Flow Meter - 40 ml/min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
896,49 € 896,49 €
850,67 € 4.253,35 €

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Flow Meter
Flow Sensor
Liquid
0 mL/min to 40 mL/min
5 %
Bidirectional
5 V
1/4-28
Brand: Sensirion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Packaging: Bulk
Pressure Port: Port
Product Type: Flow Sensors
Series: LG32
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Tradename: CMOSens
Part # Aliases: LS32-1500 1-101127-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS32-1500 Liquid Flow Meter

Sensirion LS32-1500 Liquid Flow Meter enables precise, non-invasive measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. High-performance stainless steel, PTFE, and PEEK for the wetted parts ensure excellent biocompatibility. The flow path of the Sensirion LS32-1500 liquid flow sensor is formed by a thin-walled, straight tube, which assures excellent sensitivity.