PCBITE-7016

Sensepeek
90-PCBITE-7016
PCBITE-7016

Mfr.:

Description:
Test Probes 3x Ground spring 3,5mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
Ground Spring
Brand: Sensepeek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product: Accessories
Product Type: Test Probes
Series: SQG
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99

PCBite SQG Handsfree Probes

Sensepeek PCBite SQG Handsfree Probes are designed for use with any measurement instrument featuring a 50Ω input impedance. These handsfree probes enable engineers to perform repetitive measurements in the GHz range without the need for complex setups or soldering onto the measurement object. The SQG handsfree probes feature low probe tip capacitance that minimizes signal distortion and prevents capacitive loading. This makes them ideal for use in sensitive circuits where maintaining signal integrity is crucial. These probes offer a flat frequency response and are engineered to manage high data rates while keeping the signals crisp and precise. Typical applications include oscilloscopes, sampling oscilloscopes, network analyzers, receivers, power meters, and millivoltmeters.