PCBITE-4011

Sensepeek
90-4011
PCBITE-4011

Mfr.:

Description:
Test Probes 2x SP10 probes for DMM (red/black)

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,76 € 32,76 €

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Probe
10 MHz
Test Needle
Black, Red
150 V
2 A
Brand: Sensepeek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

SP10 HandsFree Probes

Sensepeek SP10 HandsFree Probes are designed for signal measurements and logic analyzers for high-speed serial communication interfaces like SPI, USB, JTAG, CAN, I2C, and UART. These probes can be used for power and grounding of devices with 2A maximum continuous currents. The SP10 probes feature a <0.02Ω needle resistance, 0.5mm probe tip diameter, 200VDC + peak AC overvoltage protection, and minimalist design. These probes operate from -40°C to 80°C temperature range and 0%RH to 80%RH humidity range. The SP10 probes are RoHS and REACH compliant.