4018

90-4018
4018

Mfr.:

Description:
Test Probes Test Probes PCBite kit with 2x SP100 100MHz and 4x SP10 handsfree probes. INCLUDES: 2x SP100 - 100 Mhz handsfree oscilloscope probes (4013),1x PCBite kit with 4x PCBite probes and test wires (4003),1x Insulation cover (4017)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,18 € 183,18 €

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
RoHS:  
Probe Kit
Oscilloscope Probe
100 MHz
Test Needle
150 V
Brand: Sensepeek
Product Type: Test Probes
Series: SP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,212 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.