4014

90-4014
4014

Mfr.:

Description:
Test Probes SP200 - 200 Mhz handsfree oscilloscope probe

Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Sensepeek PCBITE-6014
Sensepeek
Test Probes SQ200 - 200 MHz handsfree oscilloscope probe

Product Attribute Attribute Value Select Attribute
Sensepeek
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Probe Kit
Oscilloscope Probe
200 MHz
Test Needle
150 V
Brand: Sensepeek
Product Type: Test Probes
Series: SP
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.