RGD-30RH00

Sensata Technologies
682-RGD-30RH00
RGD-30RH00

Mfr.:

Description:
Air Quality Sensors R454A+R454C+R455A,RS485+RELAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,22 € 36,22 €
35,68 € 1.784,00 €
35,31 € 3.531,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Air Quality Sensors
RoHS:  
Resonix Gas Detection Sensor
R454A, R454C, R455A
5 %
Relay
9 VDC
30 VDC
- 40 C
+ 85 C
RGD
Brand: Sensata Technologies
Mounting Style: SMD/SMT
Package/Case: 76.75 mm x 73.41 mm x 21 mm
Product Type: Air Quality Sensors
Subcategory: Sensors
Tradename: Resonix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resonix™ RGD Refrigerant Leak Detection Sensors

Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors are built to manage the potential of refrigerant leaks within HVAC systems, leveraging A2L refrigerants, delivering a highly accurate solution with fast response times. With no need for calibration or re-zeroing over a lifetime of 15 years or more, these Sensata sensors help deliver cost-effective ownership throughout the equipment's lifespan. The RGD series is environmentally robust and is unaffected by fouling gases, HVAC cleaning solutions, and continuous refrigerant exposure. The sensors feature a patented technology that measures the acoustic resonance of the surrounding air in real-time.

RGD with IRDS Refrigerant Leak Detection System

Sensata Technologies Resonix™ RGD with Integrated Refrigerant Detection System (IRDS) A2L Refrigerant Leak Detection System features innovative Speed-of-Sound technology with high accuracy and fast response times. These compact sensors meet demanding original equipment manufacturing (OEM) requirements and facilitate easy integration into heating, ventilation, air-conditioning, and refrigeration (HVAC/R) equipment. The Sensata Resonix RGD with IRDS features dual relays and Modbus RS485 outputs, as well as multi-refrigerant detection. These compact sensors provide a single solution to simplify A2L refrigerant-leak mitigation across a broad range of HVAC/R applications.