PTE7100-12AC-1B010BN

Sensata Technologies
682-E710012AC1B010BN
PTE7100-12AC-1B010BN

Mfr.:

Description:
Pressure Sensors - Industrial Industrial Hermetic Pressure Sensor 10 bar, 0.5-4.5V Vrat, G1/4 DIN 3852-E, Packard

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,30 € 2.365,00 €
44,72 € 4.472,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
0 bar to 10 bar
Gauge
1.5 %FS
Analog
G1/4A DIN 3852-E
500 mVDC to 4.5 VDC
5 VDC
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP65, IP69
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PTE7100
Subcategory: Sensors
Part # Aliases: PTE7100-12AC-1B010BN..810B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

PTE7100 Hermetic Analog Pressure Sensors

Sensata Technologies PTE7100 Hermetic Analog Pressure Sensors offer a 0-50 bar to 0-600 bar measuring range and are ideal for use in general industrial applications in the mid and high-pressure ranges. Utilizing Sensata's automotive leading Microfused Strain Gauge (MSG) with best-in-class accuracy, the PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications. PTE7100 Sensors feature a stainless steel design, a hermetic port, and no internal o-ring seals. These design elements make the series compatible with most media and suitable for harsh environments. PTE7100 also offers extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures.