PS80-K3-1030

Sensata Technologies
682-PS80-K3-1030
PS80-K3-1030

Mfr.:

Description:
Pressure Sensors - Industrial Pressure switch, normally open, 25psig actuation, 10psig release, 1/8NPT port, QuickConnect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
39
Expected 6/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,91 € 26,91 €
25,59 € 127,95 €
22,50 € 225,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Pressure Switches
30 PSI
Absolute
Digital
1/8 in NPT
Panel
120 VAC, 240 VAC, 277 VAC
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 23 mm
IP Rating: IP67
Length: 63 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 29 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 29,038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99