PS80-K2-F0605

Sensata Technologies
682-PS80-K2-F0605
PS80-K2-F0605

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,50 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
5 psi
Absolute
Digital
7/16-20 UNF
Panel
120 VAC, 240 VAC, 277 VAC
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 23 mm
IP Rating: IP67
Length: 83 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 29 C
Product Type: Industrial Pressure Sensors
Series: PS80
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99