PS80-K1-0359

Sensata Technologies
682-PS80-K1-0359
PS80-K1-0359

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,50 € 1.125,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
REACH - SVHC:
Pressure Switches
59 psi
Absolute
Digital
7/16-20 UNF
Panel
120 VAC, 240 VAC, 277 VAC
Brand: Sensata Technologies
Diameter: 23 mm
IP Rating: IP67
Length: 83 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 29 C
Product Type: Industrial Pressure Sensors
Series: PS80
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 59,803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
9026209090
CAHTS:
8532290000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS80 Automatic Reset Pressure Switches

Sensata PS80 Automatic Reset Pressure Switches are designed to fit a broad spectrum of applications, including HVAC and refrigeration, pumps, and compressors, by offering a wide range of pressure settings, port fittings, and electrical connections. Sensata PS80 Switches' robust non-electric construction safely operates under high-pressure conditions to help keep maintenance costs and return rates low.