MGD-04ML00

Sensata Technologies
682-MGD-04ML00
MGD-04ML00

Mfr.:

Description:
Air Quality Sensors A2L REFRIGRNT LEAK SENSR R454A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,66 € 29,66 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Air Quality Sensors
RoHS:  
Gas
5 %
- 40 C
+ 105 C
MGD
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 30 mA
Mounting Style: Panel Mount
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Subcategory: Sensors
Tradename: Resonix ?
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000

MGD Resonix™ Refrigerant Leak Sensors

Sensata Technologies MGD Resonix™ Refrigerant Leak Sensors use a patented Speed of Sound ultrasonic technology, offering a highly reliable, maintenance-free alternative to traditional electrochemical or infrared sensors. Those traditional sensors are prone to poisoning and degradation. The Sensata MGD series of compact embedded modules is designed to fit into highly compact heating, ventilation, and air-conditioning (HVAC) and refrigeration equipment. These refrigerant sensors deliver high accuracy and fast response times for meeting regulatory requirements for A2L detection.