C51AAA240A-210B

Sensata Technologies
682-C51AAA240A-210B
C51AAA240A-210B

Mfr.:

Description:
Thermostats Hermetic Probe Thermostat with 3/8-18 Thread, Close on rise 240F, Open 210F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,33 € 3.733,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Close on Rise
210 F
240 F
Hermetic Thermostats
Brand: Sensata Technologies
Packaging: Bulk
Product Type: Thermostats
Series: 5100
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9032108090
CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5100 Series Thermostat Probes

Sensata 5100 Series Thermostat Probes are hermetically sealed, positive snap action, single pole/single throw probe style thermostats built for harsh conditions. These thermostat probes feature case grounded, and isolated versions, multiple thread/tube length/termination options, and are available in both normally open and normally closed configurations. The probe's tip contains a snap-action disc which gives rapid, true temperature responses. The welded, stainless steel construction and mylar sleeve with epoxy potting ensure durability to the toughest vibrational specifications. The 5100 series meets MIL-STD-202, method 107 thermal shock specifications (test condition B) while operating in temperatures ranging from +1.67°C to +249°C. Sensata 5100 Series Thermostat Probes are ideal for hydraulic systems, degreasers, refrigeration systems, chemical baths, engine coolant, and other industrial applications.