50782200

Sensata Technologies
682-50782200
50782200

Mfr.:

Description:
Temperature Sensors - Industrial TEMPERATURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,85 € 47,85 €
43,06 € 215,30 €
38,28 € 382,80 €
33,48 € 669,60 €
28,70 € 2.870,00 €
28,69 € 7.459,40 €
500 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Temperature Sensors - Industrial
RoHS:  
DARTS
Temperature Sensors
500 Ohms
+/- 2.5 C
Temperature Sensor
4.2 mA
5 V
Flange Mount
Bulk
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Maximum Operating Temperature: + 500 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Technology: RTD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9025198085
ECCN:
EAR99

DARTS Temperature Sensor Probes

Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.