5024-0762

Sensata Technologies
682-5024-0762
5024-0762

Mfr.:

Description:
Temperature Sensors - Industrial TEMP SENSOR NTC EGR SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,02 € 28,02 €
21,83 € 109,15 €
19,64 € 196,40 €
19,59 € 489,75 €
17,47 € 873,50 €
15,88 € 1.588,00 €
15,39 € 7.695,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Temperature Sensors - Industrial
RoHS:  
5024 EGR
Temperature Probes
10 kOhms
NTC SS Sensor Probe
5 V
Panel Mount
Bulk
Brand: Sensata Technologies
Maximum Operating Temperature: + 300 C
Minimum Operating Temperature: - 55 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Technology: NTC Thermistor
Unit Weight: 33,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025191010
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5024 EGR Temperature Sensor

Sensata 5024 EGR Temperature Sensor is compact and economical with a performance range up to +300°C. The sensor was originally designed for Automotive applications and now has been engineered and tested to meet the harshest environmental conditions. Features include fast response time, O-Ring sealed hex port, and an integrated electrical connector. The Sensata 5024 EGR is an outstanding turnkey solution for many industrial applications where accurate, robust temperature sensing is required.