3NT01L-H7913

Sensata Technologies
682-3NT01L-H7913
3NT01L-H7913

Mfr.:

Description:
Thermostats FIXED TEMPERATURE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 2.253,00 €
12,60 € 6.300,00 €
10,07 € 10.070,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Close on Rise
130 C
116 C
10 A
Thermostats
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Thermostats
Series: 3NT
Factory Pack Quantity: 25
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108090
CNHTS:
9025199090
USHTS:
9032100090
ECCN:
EAR99