1NT01L-7943

Sensata Technologies
682-1NT01L-7943
1NT01L-7943

Mfr.:

Description:
Thermostats FIXED TEMPERATURE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €
6,68 € 33,40 €
5,90 € 59,00 €
4,78 € 239,00 €
4,12 € 412,00 €
3,45 € 1.725,00 €
2,75 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Over Temp Shutdown
100 C
89 C
3.5 C
5 A, 17 A
Thermostats
Brand: Sensata Technologies
Maximum Operating Temperature: + 240 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Thermostats
Series: 1NT
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 6,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9032108090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1NT Fixed Temperature Thermostats

Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.