UCLAMP3311P.TCT

Semtech
947-UCLAMP3311P.TCT
UCLAMP3311P.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 1-Line, 3.3V, 15pF, ESD, SLP1006P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.287

Stock:
25.287 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,608 € 6,08 €
0,399 € 39,90 €
0,31 € 155,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,237 € 711,00 €
0,235 € 1.410,00 €
0,234 € 2.106,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
18 V
3.5 V
0402 (1006 metric)
5 A
90 W
10 pF
8 kV
15 kV
- 40 C
+ 85 C
UCLAMP33
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99