UCLAMP2001ZA.F

Semtech
947-UCLAMP2001ZA
UCLAMP2001ZA.F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 8A 25pF max SLP0603P2x3L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
35 V
22 V
DFN-2
8 A
280 W
20 kV
20 kV
- 40 C
+ 85 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: Semtech
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21.000

Stock:
21.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,516 € 0,52 €
0,361 € 3,61 €
0,177 € 17,70 €
0,148 € 74,00 €
0,102 € 102,00 €
0,089 € 222,50 €
0,085 € 425,00 €
0,076 € 760,00 €
Full Reel (Order in multiples of 15000)
0,067 € 1.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩