UCLAMP1561P.TNT

Semtech
947-UCLAMP1561P.TNT
UCLAMP1561P.TNT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 15V, 1-Line Surge protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.243

Stock:
6.243 Can Dispatch Immediately
Quantities greater than 6243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,678 € 6,78 €
0,446 € 44,60 €
0,347 € 173,50 €
0,29 € 290,00 €
0,282 € 705,00 €
0,261 € 1.305,00 €
Full Reel (Order in multiples of 10000)
0,246 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
15 V
SMD/SMT
40 V
17.5 V
0603 (1608 metric)
40 A
220 pF
30 kV
30 kV
- 40 C
+ 125 C
uClamp
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: uClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

µClampxx61P High Power MicroClamp® 1-Line ESDs

Semtech µClamp® µClampxx61P High Power MicroClamp 1-Line ESDs are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. Semtech µClampxx61P features large cross-sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation.