UCLAMP1071P.TNT

Semtech
947-UCLAMP1071P.TNT
UCLAMP1071P.TNT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS High Power uClamp 10V ESD & Surge Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.802

Stock:
18.802 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,678 € 6,78 €
0,446 € 44,60 €
0,347 € 173,50 €
0,29 € 290,00 €
0,282 € 705,00 €
0,261 € 1.305,00 €
Full Reel (Order in multiples of 10000)
0,246 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
25 V
13.5 V
0603 (1610 metric)
60 A
1.5 kW
350 pF
30 kV
30 kV
- 40 C
+ 125 C
uCLAMPxx71P
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 10 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: uClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

μClamp®xx71P High-Power TVS Diodes

Semtech µClampxx71P High-Power TVS Diodes protect sensitive electronics from EOS, lightning, CDE, or ESD type damage or latch-up on one data or power line. These diodes feature large cross-sectional area junctions that conduct high transient currents. The µClampxx71P High-Power TVS Diodes feature fast response times, low operating and clamping voltages, and no device degradation.

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.