UCLAMP0506T.TCT

Semtech
947-UCLAMP0506T.TCT
UCLAMP0506T.TCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes UCLAMP0506 6LINES+GND 5V SLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.601

Stock:
2.601 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,567 € 5,67 €
0,392 € 39,20 €
0,313 € 156,50 €
0,287 € 287,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
0,246 € 1.476,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5 V
SMD/SMT
12.5 V
6 V
DFN-1313-6
2 A
25 W
10 pF
8 kV
15 kV
- 55 C
+ 125 C
UCLAMP050
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1 V
Unit Weight: 616,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99