TSDMRX-19V-20W-EVM

Semtech
947-TSDMRX-19V-20W-E
TSDMRX-19V-20W-EVM

Mfr.:

Description:
Power Management IC Development Tools WP DUAL MODE RX UP TO 20W, 19V

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Modules
Wireless Charging - Receiver
3.3 V
19 V
TS30042, TS81000, TS94033
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Allowing Testing up to 20 W
Dimensions: 16 mm x 31 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8543709990
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Semtech Wireless Charging ICs Evaluation Kits

Semtech Wireless Charging Evaluation Kits demonstrate the functionality of the wireless charging ICs and provide tools to help with system design. The schematic/block diagrams, BOMs, and design files included in the kits help users get started on designs quickly, which in turn speeds the time to market. The evaluation kits support single and multimode (Qi, PMA, A4WP standards compliant) functionality. Users can easily download the latest firmware through the micro USB port on the evaluation boards to keep designs up-to-date. The Wireless Charging IC Evaluation Kits are especially well-suited for wearable, mobile and embedded systems applications.
Learn More