TS81000-2P800209QFNR

Semtech
947-TS810002P800209Q
TS81000-2P800209QFNR

Mfr.:

Description:
Wireless Charging ICs 10W Qi+PMA 12V/0.8A Wireless Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 357,00 €
1,03 € 618,00 €
0,877 € 1.052,40 €
0,836 € 2.257,20 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Wireless Charging ICs
Receivers
6.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Wireless Charging ICs
Series: TS81000
Factory Pack Quantity: 300
Subcategory: Wireless Charging
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SEMTECH